Reference Only

MN47A4AC01M020

Sensor Cables / Actuator Cables 4 PIN M-STRF-STR2M.

Manufacturer:

Mfr Part:
MN47A4AC01M020

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySensor Cables / Actuator Cables
Connector End APlug
Connector End A Pin Count4 Position
Connector End BSocket
Connector End B Pin Count4 Position
GenderMale / Female
Cable Length2 m (6.562 ft)
Current Rating10 A
Voltage Rating600 V
Jacket ColorYellow
SeriesminiBOSS M22
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameminiBOSS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$52.06$2,082.40
$50.32$4,025.60
$47.55$5,706.00
$44.63$8,926.00
Need more?