Reference Only
MN44PW02M060
Sensor Cables / Actuator Cables 4P Mini FM RECPT.
Datasheet
MN44PW02M060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | 7/8 in | |
| Connector End A Pin Count | 4 Position | |
| Gender | Female | |
| Cable Length | 6 m (19.685 ft) | |
| Current Rating | 10 A | |
| Voltage Rating | 600 V | |
| Wire Gauge - AWG | 16 AWG | |
| Jacket Color | Yellow | |
| IP Rating | IP67 | |
| Series | MN | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | miniBOSS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.48 | $152.40 | |
| $25.91 | $259.10 | |
| $24.29 | $607.25 | |
| $23.13 | $1,156.50 | |
| $22.02 | $2,202.00 | |
| $20.71 | $5,177.50 | |
| $19.67 | $9,835.00 |
Need more?