Reference Only

MN44PW02M005

Sensor Cables / Actuator Cables MINI 4POS FEM RCPT 16AWG .5M.

Manufacturer:

Mfr Part:
MN44PW02M005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySensor Cables / Actuator Cables
Connector End A7/8 in
Connector End A Pin Count4 Position
GenderFemale
Cable Length500 mm (19.685 in)
Current Rating10 A
Voltage Rating600 V
Wire Gauge - AWG16 AWG
Jacket ColorYellow
IP RatingIP67
SeriesMN
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameminiBOSS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.18$623.60
$30.17$1,508.50
$29.16$2,916.00
$27.55$5,510.00
Need more?