Reference Only
MN34PW02M010
Sensor Cables / Actuator Cables 3 Pin MiniBoss 1M Female Receptacle.
Datasheet
MN34PW02M010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | No Connector | |
| Gender | Female | |
| Cable Length | 1 m (3.281 ft) | |
| Current Rating | 10 A | |
| Voltage Rating | 600 V | |
| Wire Gauge - AWG | 16 AWG | |
| Series | MN | |
| Cable Length - Imperial | 3.28 ft | |
| Cable Length - Metric | 1 m | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | miniBOSS | |
| Part # Aliases | 14R7137 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.97 | $679.40 | |
| $32.22 | $1,611.00 | |
| $30.17 | $3,017.00 | |
| $27.77 | $5,554.00 |
Need more?