Reference Only

MN33A4AC01M060

Sensor Cables / Actuator Cables

Manufacturer:

Mfr Part:
MN33A4AC01M060

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySensor Cables / Actuator Cables
Connector End ACircular
Connector End A Pin Count3 Position
Connector End BCircular
Connector End B Pin Count3 Position
GenderMale / Female
Cable Length6 m (19.685 ft)
Current Rating10 A
Voltage Rating600 V
SeriesMN
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameminiBOSS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8536700090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?