Reference Only

MN31PW02M010

Sensor Cables / Actuator Cables 3 Pin MiniBoss Male Receptacle 1 Meter.

Manufacturer:

Mfr Part:
MN31PW02M010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySensor Cables / Actuator Cables
Connector End ACircular
Connector End A Pin Count3 Position
Connector End BNo Connector
GenderMale
Cable Length1 m (3.281 ft)
Current Rating10 A
Voltage Rating600 V
Wire Gauge - AWG16 AWG
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
Part # Aliases14R7116

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.12$662.40
$31.12$1,556.00
$29.31$2,931.00
$27.60$5,520.00
Need more?