Reference Only

MN23BC01Mxxx

Sensor Cables / Actuator Cables

Manufacturer:

Mfr Part:
MN23BC01Mxxx

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySensor Cables / Actuator Cables
Connector End A7/8 in, Right Angle
Connector End A Pin Count2 Position
GenderMale
Current Rating13 A
Voltage Rating600 V
Wire Gauge - AWG16 AWG
Jacket ColorYellow
IP RatingIP67
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
HTS8544429090
TARIC8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?