Reference Only
MN22PW02Mxxx
Sensor Cables / Actuator Cables
Datasheet
MN22PW02Mxxx DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | 7/8 in | |
| Connector End A Pin Count | 2 Position | |
| Gender | Female | |
| Current Rating | 13 A | |
| Voltage Rating | 600 V | |
| Wire Gauge - AWG | 16 AWG | |
| Jacket Color | Yellow | |
| IP Rating | IP67 | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?