Reference Only

MLV-030DEGBSP

Board Mount Pressure Sensors .

Manufacturer:

Mfr Part:
MLV-030DEGBSP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure30 psi
Mounting StyleThrough Hole
Port TypeSingle Barbed
Package / CaseSIP-4
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Supply Voltage - Max5 V
SeriesMLV
Burst Pressure150 psi
Pin Count4
Port Size0.088 in
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$64.24$642.40
$62.04$1,551.00
$61.29$3,064.50
$58.89$5,889.00
Need more?