Reference Only

MLV-005DE1BDN

Board Mount Pressure Sensors .

Manufacturer:

Mfr Part:
MLV-005DE1BDN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard Mount Pressure Sensors
Pressure TypeAbsolute
Operating Pressure5 psi
Accuracy0.5 %
Output TypeAnalog
Mounting StyleThrough Hole
Port TypeDual Barbed, Same Side
Package / CaseDIP-8
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesMLV
Port Size0.088 in
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026208000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$60.11$601.10
$57.24$5,724.00
Need more?