Reference Only

MJ-122

Phone Connectors JJ-055.

Manufacturer:

Mfr Part:
MJ-122

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPhone Connectors
GenderFemale
Number of Positions2 Position
Mounting StyleFree Hanging
Switch ConfigurationNot Switched
Contact PlatingNickel
OrientationStraight
Contact MaterialBeryllium Copper
Housing MaterialNylon
Product TypePhone Connectors
SubcategoryAudio & Video Connectors
Part # AliasesJJ-055

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.26$17.26
$14.66$146.60
$13.74$343.50
$13.09$654.50
$12.46$1,246.00
$11.68$2,920.00
$11.12$5,560.00
$11.01$11,010.00
Need more?