Reference Only
MJ-112
Phone Connectors .
Datasheet
MJ-112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Gender | Female | |
| Number of Positions | 2 Position | |
| Mounting Style | Free Hanging | |
| Switch Configuration | Not Switched | |
| Contact Plating | Nickel | |
| Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.34 | $41.34 | |
| $35.13 | $351.30 | |
| $33.40 | $835.00 | |
| $32.32 | $1,616.00 | |
| $31.24 | $3,124.00 | |
| $29.53 | $7,382.50 |
Need more?