Reference Only

MHDAS2F060YDE60

Rectangular MIL Spec Connectors microHDAS receptacle with 60 straight PC tail contacts and female straight guiding fittings.

Manufacturer:

Mfr Part:
MHDAS2F060YDE60

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRectangular MIL Spec Connectors
ProductConnectors
Number of Positions60 Position
Number of Rows2 Row
Termination StyleSolder
Mounting StylePCB Mount
Contact GenderSocket (Female)
Contact PlatingGold
MIL TypeMIL-DTL-55302G
SeriesHDAS
Mounting AngleStraight
Contact MaterialCopper Alloy
Current Rating3 A
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
Pitch1.27 mm
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
Voltage Rating750 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$195.33$1,953.30
$185.52$4,638.00
$184.98$9,249.00
Need more?
Contact Us