Reference Only

ME60140102G2031

New Product
Standard Card Edge Connectors Mini Cool Edge 0.60mm, 140 signal pins, Surface Mount, Right Angle, Seating Height 4.05mm, Gen6.

Manufacturer:

Mfr Part:
ME60140102G2031

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Card Edge Connectors
ProductMini Cool Edge Connectors
Number of Positions140 Position
Pitch0.6 mm
Mounting StyleSMD/SMT
Mounting AngleRight Angle
Contact PlatingGold
Termination StyleSMD/SMT
Contact MaterialCopper
Current Rating1.1 A
Housing MaterialThermoplastic (TP)
Insulation Resistance1000 MOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
PackagingReel
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
TradenameMini Cool Edge
Voltage Rating29 V

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 350 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.58$6,503.00
Need more?