Reference Only
ME6014010201011
New Product
Standard Card Edge Connectors Mini Cool Edge 0.60mm, 140 signal pins, Surface Mount, Right Angle, Seating Height 3.05mm, Gen6.
Datasheet
ME6014010201011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Card Edge Connectors | |
| Product | Mini Cool Edge Connectors | |
| Number of Positions | 140 Position | |
| Pitch | 0.6 mm | |
| Mounting Style | SMD/SMT | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Termination Style | SMD/SMT | |
| Contact Material | Copper | |
| Current Rating | 1.1 A | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 1000 MOhms | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Packaging | Reel | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Tradename | Mini Cool Edge | |
| Voltage Rating | 29 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 450 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.58 | $8,361.00 |
Need more?