Reference Only

ME1016813401201

Standard Card Edge Connectors Mini Cool Edge 060mm Connector Gen Z EDSFF OCP 30 168 pins SMT Straddle Mount.

Manufacturer:

Mfr Part:
ME1016813401201

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Card Edge Connectors
ProductHeaders
Number of Positions168 Position
Pitch0.6 mm
Mounting StyleStraddle Mount
Contact PlatingGold
SeriesMini Cool Edge 0.60mm
Contact MaterialCopper Alloy
Current Rating1.1 A
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Number of Rows2 Row
PackagingTray
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
Voltage Rating12 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.21$9,378.00
Need more?
Available Regional Inventory
2,100 available now at ttiasia.com