Reference Only

ME1014010201031

Standard Card Edge Connectors Mini Cool Edge 060mm Connectors EDSFF OCP30 140 pins SMT RA Seating height 405mm.

Manufacturer:

Mfr Part:
ME1014010201031

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Card Edge Connectors
ProductHeaders
Number of Positions140 Position
Pitch0.6 mm
Mounting StyleSMD/SMT
Mounting AngleRight Angle
Contact PlatingGold
SeriesMini Cool Edge 0.60mm
Contact MaterialCopper Alloy
Current Rating1.1 A
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Number of Rows2 Row
PackagingReel
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
Voltage Rating12 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.12$12,852.00
Need more?