MDT850STD001 Amphenol FCI

MDT850STD001

New Product
Standard Card Edge Connectors .

Manufacturer:

Mfr Part:
MDT850STD001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Card Edge Connectors
ProductStandoff
Pitch0.5 mm
Contact PlatingGold
Current Rating500 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
Voltage Rating50 VAC, 50 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.247$2,371.20
Need more?