Reference Only

MDT275E03001

PCI Express / PCI Connectors PCIe M2 Connectors P=05mm H=275mm Key E Gold Plating.

Manufacturer:

Mfr Part:
MDT275E03001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPCI Express / PCI Connectors
ProductM.2 (NGFF)
Number of Positions67 Position
Mounting StyleSMD/SMT
Mounting AngleStraight
Termination StyleSMD/SMT
Contact MaterialCopper Alloy
Contact PlatingGold
SeriesM.2
Current Rating500 mA
Height2.75 mm
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance500 MOhms
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors
Voltage Rating50 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,750 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.24$5,890.00
Need more?