Reference Only

MDBE09SE860

D-Sub Standard Connectors Rugged D vertical; 9 pin.

Manufacturer:

Mfr Part:
MDBE09SE860

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderSocket (Female)
Termination StyleSolder Pin
Mounting StylePanel
Mounting AngleVertical
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size1 (E)
Shell MaterialZinc Alloy
Shell PlatingNickel
IP RatingIP67
FilteredUnfiltered
SeriesMDB
PackagingTray
Contact MaterialCopper Alloy
Current Rating5 A
Insulation MaterialThermoplastic
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating125 VAC/200 VDC
Part # Aliases01N5206

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 48 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.42$1,268.16
$21.16$2,031.36
$21.05$6,062.40
$21.02$11,098.56
Need more?