MDBE09PE766 Amphenol Commercial Products

MDBE09PE766

D-Sub Standard Connectors .

Manufacturer:

Mfr Part:
MDBE09PE766

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderPin (Male)
Termination StyleSolder Pin
Mounting StylePanel
Mounting AngleVertical
Number of Rows2 Row
GenderMale
Contact PlatingGold
Shell Size1 (E)
Shell MaterialZinc Alloy
Shell PlatingNickel
IP RatingIP67
FilteredUnfiltered
SeriesMDB
PackagingTray
Contact MaterialCopper Alloy
Insulation MaterialThermoplastic
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 36 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.74$530.64
$14.15$1,528.20
$13.82$3,482.64
$13.61$6,859.44
Need more?