Reference Only

MDB10VCB37E09

D-Sub Backshells MicroD Backshell

Manufacturer:

Mfr Part:
MDB10VCB37E09

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Backshells
TypeStandard EMI Backshell
Shell Size4 (C)
Cable Entry AngleTop Entry
Number of Cable Entries1 Entry
Shell MaterialAluminum
Shell PlatingNickel
Number of Positions37 Position
Cable Diameter7.1 mm
HardwareExtended Jackscrews
MIL TypeMIL-DTL-83513
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?