Reference Only

MDB10VCB31B08

D-Sub Backshells MicroD Backshell

Manufacturer:

Mfr Part:
MDB10VCB31B08

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Backshells
TypeStandard EMI Backshell
Shell Size31
Cable Entry AngleTop Entry
Number of Cable Entries1 Entry
Shell MaterialAluminum
Shell PlatingElectroless Nickel
Cable Diameter6.4 mm
HardwareSlot Head Jackscrews
MIL TypeMIL-DTL-83513
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?