Reference Only
MC4FSR-C18.5
Circular Metric Connectors M40 C-Series Exit Dia. 18.5mm Felxgrip.
Datasheet
MC4FSR-C18.5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M40 | |
| IP Rating | IP67 | |
| Series | M40 | |
| Accessory Type | Backshell | |
| Housing Material | Zinc | |
| Product | Accessories | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 14R7063 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535908040 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.01 | $1,701.00 | |
| $15.74 | $3,148.00 | |
| $15.18 | $7,590.00 |
Need more?