Reference Only
MC3CG-S2
Circular Metric Connectors M40 C Grip Core Crimp Dia. 15-17mm.
Datasheet
MC3CG-S2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M40 | |
| IP Rating | IP67 | |
| Series | M40 | |
| Accessory Type | Cord Grip | |
| Description/Function | Cord grip for 12 mm to 14 mm diameter cable | |
| Housing Material | Zinc | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 14R7051 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7907006000 |
| TARIC | 7907000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.52 | $1,952.00 | |
| $19.51 | $3,902.00 | |
| $17.13 | $8,565.00 |
Need more?