Reference Only
MC1NJN0600
Circular Metric Connectors M40 Fixed R/A Recpt 6 Position.
Datasheet
MC1NJN0600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Signal, 2 Power | |
| Thread Size | M23 | |
| Termination Style | Crimp | |
| Current Rating | 30 A, 75 A | |
| Voltage Rating | 250 V, 630 V | |
| IP Rating | IP67 | |
| Product | Couplers | |
| Type | Straight | |
| Series | M40 | |
| Contact Gender | Without Pin Contacts | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Flange | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 14R7047 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535908040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.94 | $2,447.00 | |
| $45.21 | $4,521.00 | |
| $44.55 | $11,137.50 |
Need more?