Reference Only

MC1JJN0600

Circular Metric Connectors M40 C Straight 6 Position Extension.

Manufacturer:

Mfr Part:
MC1JJN0600

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts2 Signal, 4 Power
Thread SizeM23
Termination StyleCrimp
Current Rating30 A, 75 A
Voltage Rating250 V, 630 V
IP RatingIP67
SeriesM40
Contact GenderWithout Pin Contacts
Locking MechanismScrew Locking
Mounting StyleIn-Line
ProductCouplers
Shell StylePlug, Receptacle
SubcategoryCircular Connectors
TypeStraight
Part # Aliases14R7043

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.54$2,754.00
$25.49$5,098.00
Need more?