Reference Only
MC-121
Phone Connectors .
Datasheet
MC-121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Gender | Male | |
| Number of Positions | 3 Position | |
| Mounting Style | Chassis (Panel) | |
| Switch Configuration | Not Switched | |
| Termination Style | Solder Pin | |
| Contact Plating | Nickel | |
| Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Housing Material | Nylon | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.84 | $31.84 | |
| $27.06 | $270.60 | |
| $25.36 | $634.00 | |
| $24.23 | $1,211.50 | |
| $23.42 | $2,342.00 | |
| $22.13 | $5,532.50 | |
| $21.49 | $10,745.00 |
Need more?