Reference Only

MB7RJN0902

Circular Metric Connectors 9POS RCPTCL 90 ROT LG FLANGE 28.0X28.0.

Manufacturer:

Mfr Part:
MB7RJN0902

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts9 Contact
Thread SizeM23
Termination StyleCrimp
Current Rating30 A
Voltage Rating250 V, 630 V
IP RatingIP67
SeriesM23
Body StyleAngled, Rotatable
Housing MaterialZinc
Mounting StyleFlange Mount
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameMotionGrade

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$22.52$2,252.00
$22.28$4,456.00
$21.90$10,950.00
Need more?