Reference Only

MB7RJN0801

Circular Metric Connectors 8POS RCPTCL 90 ROT STD FLANGE 25.7X25.7.

Manufacturer:

Mfr Part:
MB7RJN0801

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Signal, 3 Power + PE
Thread SizeM23
Termination StyleCrimp
Current Rating10 A, 30 A
Voltage Rating250 V, 630 V
IP RatingIP67
ProductConnectors
TypeRight Angle, Rotatable
SeriesM23
Body StyleAngled, Rotatable
Contact GenderWithout Pin Contacts
Housing MaterialZinc
Locking MechanismScrew Locking
Mounting StyleFlange Mount
Shell StylePlug
SubcategoryCircular Connectors
TradenameMotionGrade

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.19$2,319.00
$21.72$4,344.00
$21.19$10,595.00
Need more?