Reference Only

MB7JJN0900-S2

Circular Metric Connectors RECEPTACLE,STR 9POS(5+4).

Manufacturer:

Mfr Part:
MB7JJN0900-S2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Signal, 4 Power + PE
Thread SizeM23
Termination StyleCrimp
Current Rating10 A, 30 A
Voltage Rating250 V, 630 V
IP RatingIP67
SeriesM23 Elite
Body StyleStraight
Contact GenderWithout Pin Contacts
Housing MaterialZinc
Locking MechanismScrew Locking
Mounting StyleIn-Line
ProductCouplers
Shell StylePlug, Plug
SubcategoryCircular Connectors
TradenameCheckmate
TypeStraight

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.48$1,448.00
$13.66$2,732.00
Need more?