Reference Only

MB7CKN0900-S1

Circular Metric Connectors PLUG,STRAIGHT 9(4+5)POS.

Manufacturer:

Mfr Part:
MB7CKN0900-S1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Signal, 4 Power + PE
Thread SizeM23
Termination StyleCrimp
Current Rating10 A, 30 A
Voltage Rating250 V, 630 V
IP RatingIP67
SeriesM23
Body StyleStraight
Contact GenderWithout Socket Contacts
Housing MaterialZinc
Locking MechanismScrew Locking
Mounting StyleIn-Line
ProductConnectors
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameCheckmate
TypeStraight

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.38$2,138.00
$20.06$4,012.00
$18.99$9,495.00
Need more?