Reference Only
MB7CKN0800-S3
Circular Metric Connectors PLUG,STR,8POS(4+4).
Datasheet
MB7CKN0800-S3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Signal, 3 Power + PE | |
| Thread Size | M23 | |
| Termination Style | Crimp | |
| Current Rating | 10 A, 30 A | |
| Voltage Rating | 250 V, 630 V | |
| IP Rating | IP67 | |
| Series | M23 | |
| Body Style | Straight | |
| Contact Gender | Without Socket Contacts | |
| Diameter | 26.5 mm | |
| Gender | Receptacle | |
| Housing Material | Zinc | |
| Insert / Contact Gender | Pin | |
| Length | 24.9 mm | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | In-Line | |
| Product | Connectors | |
| Shell Style | Receptacle | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Tradename | Checkmate | |
| Type | Straight |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.82 | $2,382.00 | |
| $23.25 | $4,650.00 |
Need more?