Reference Only
MB7CKN0800-S1
Circular Metric Connectors PLUG,STR,8POS(4+4).
Datasheet
MB7CKN0800-S1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Signal, 3 Power + PE | |
| Thread Size | M23 | |
| Termination Style | Crimp | |
| Current Rating | 10 A, 30 A | |
| Voltage Rating | 250 V, 630 V | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Series | M23 | |
| Body Style | Straight | |
| Contact Gender | Without Socket Contacts | |
| Diameter | 26.5 mm | |
| Gender | Receptacle | |
| Housing Material | Zinc | |
| Length | 24.9 mm | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | In-Line | |
| Shell Style | Receptacle | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Tradename | Checkmate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?