Reference Only

MB6CG-S3

Circular Metric Connectors Cord Grip.

Manufacturer:

Mfr Part:
MB6CG-S3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Thread SizeM23
IP RatingIP67
SeriesM23
Accessory TypeCord Grip
Description/FunctionCord grip for 14.5 mm to 17 mm diameter cable
Housing MaterialZinc
ProductAccessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.45$1,890.00
$8.82$4,410.00
$8.40$8,400.00
Need more?