Reference Only

MB5RJN15H01

Circular Metric Connectors 15POS MALE RCPT 90DEG FLANGE MOUNT.

Manufacturer:

Mfr Part:
MB5RJN15H01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts15 Contact
Thread SizeM23
Termination StyleSolder
Voltage Rating630 V
IP RatingIP67
ProductConnectors
SeriesM23 Hybrid
PackagingBulk
Body StyleRight Angle
Contact GenderPin (Male), Socket (Female)
Contact PlatingNickel
Diameter20 mm
GenderFemale
Housing MaterialPolyamide (PA)
Length72.4 mm
Mounting StylePanel Mount
Shell StyleReceptacle
ShieldingShielded
SubcategoryCircular Connectors
TradenameMotionGrade

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$54.63$1,365.75
$52.03$2,601.50
$49.55$4,955.00
Need more?