Reference Only

MB5RJN0602-KIT

Circular Metric Connectors 6 Pos male pins Large flange.

Manufacturer:

Mfr Part:
MB5RJN0602-KIT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Signal + PE
Thread SizeM23
Termination StyleCrimp
CodingB Coded
Current Rating28 A
Voltage Rating630 V
IP RatingIP67
ProductConnectors
TypeRight Angle, Rotatable
SeriesM23 Elite
Body StyleRight Angle
Contact GenderWith Pin Contacts
Contact PlatingGold
Description/FunctionConnector Supplied Unassembled
Diameter20 mm
GenderMale
Height41 mm
Housing MaterialPolyamide (PA)
Length55.1 mm
Locking MechanismScrew Locking
Mounting StyleFlange
Shell StylePlug
ShieldingUnshielded
SubcategoryCircular Connectors
TradenameCheckmate

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.98$1,559.40
$49.51$2,475.50
$46.71$4,671.00
$45.81$9,162.00
Need more?