Reference Only

MB5JJN0900-S3

Circular Metric Connectors RECEPTACLE,STR 9POS(5+4),CHECKMATE.

Manufacturer:

Mfr Part:
MB5JJN0900-S3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Signal, 4 Power + PE
Thread SizeM23
Termination StyleCrimp
Current Rating10 A, 30 A
Voltage Rating250 V, 630 V
IP RatingIP67
SeriesM23 Elite
Body StyleStraight
Contact GenderWithout Pin Contacts
Housing MaterialZinc
Locking MechanismScrew Locking
Mounting StyleIn-Line
ProductConnectors
Shell StylePlug
SubcategoryCircular Connectors
TradenameCheckmate
TypeStraight

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.02$1,402.00
$13.23$2,646.00
Need more?