Reference Only

MB5JJN0800-S1

Circular Metric Connectors RECEPTACLE,STR 8POS(4+4),CHECKMATE.

Manufacturer:

Mfr Part:
MB5JJN0800-S1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact
Thread SizeM23
Current Rating10 A
Voltage Rating630 VAC
IP RatingIP67
SeriesM23 Elite
Body StyleStraight
Diameter26.5 mm
GenderReceptacle
Housing MaterialZinc
Insert / Contact GenderPin
Length24.9 mm
Mounting StylePanel Mount
Shell StyleReceptacle
ShieldingShielded
SubcategoryCircular Connectors
TradenameCheckmate

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8547200000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$15.02$1,502.00
$14.18$2,836.00
Need more?