Reference Only
MB5CKN15H00-S1
Circular Metric Connectors 15POS FEMALE PLG STR 7.5-11.0MM CORD GRI.
Datasheet
MB5CKN15H00-S1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 15 Contact | |
| Thread Size | M23 | |
| Termination Style | Solder | |
| Current Rating | 30 A | |
| Voltage Rating | 630 V | |
| IP Rating | IP67 | |
| Series | M23 Hybrid | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male), Socket (Female) | |
| Contact Plating | Nickel | |
| Diameter | 30.5 mm | |
| Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Length | 78.9 mm | |
| Mounting Style | Cable | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | MotionGrade |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.94 | $1,348.50 | |
| $52.14 | $2,607.00 | |
| $50.88 | $5,088.00 |
Need more?