Reference Only
MB4FSR-B17
Circular Metric Connectors M23 B Flexgrip Exit Dia. 17mm.
Datasheet
MB4FSR-B17 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M23 | |
| IP Rating | IP67 | |
| Product | Accessories | |
| Type | Backshell | |
| Series | M23B | |
| Housing Material | Zinc | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 14R7040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.03 | $1,603.00 | |
| $15.81 | $3,162.00 | |
| $15.44 | $7,720.00 |
Need more?