Reference Only

MB3XSN8HS2

Circular Metric Connectors 8POS FEMALE PLUG STR 11.0-14.0MM CORD GR.

Manufacturer:

Mfr Part:
MB3XSN8HS2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts1 Signal, 2 Power, 1 Quadrex + PE
Thread SizeM23
Termination StyleSolder
Current Rating500 mA, 1 A, 18 A
Voltage Rating30 V, 850 V, 850 V
IP RatingIP67
SeriesM23 Hybrid
PackagingBulk
Contact GenderWithout Pin Contacts
Contact PlatingNickel
GenderMale
Housing MaterialThermoplastic (TP)
Length69 mm
Locking MechanismScrew Locking
Mounting StyleIn-Line
ProductConnectors
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameMotionGrade
TypeStraight

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.35$1,283.75
$49.64$2,482.00
$48.43$4,843.00
Need more?