Reference Only

MB3TNN0800-S2

Circular Metric Connectors M23 B-Series 6 Pos. Panel Con w/Strn Rlf.

Manufacturer:

Mfr Part:
MB3TNN0800-S2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact
Thread SizeM23
Termination StyleCrimp
Current Rating30 A
Voltage Rating250 V, 630 V
IP RatingIP67
SeriesM23
Body StyleStraight
Housing MaterialZinc
Mounting StylePanel Mount
Mounting TypeBulkhead
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameMotionGrade

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$25.75$2,575.00
$25.41$5,082.00
Need more?