Reference Only

MB3CG-S2

Obsolete
Circular Metric Connectors M23 B Cord Grip IP67 Cable 10.5-15mm

Manufacturer:

Mfr Part:
MB3CG-S2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Thread SizeM23
IP RatingIP67
ProductAccessories
SeriesBrush 55302
PackagingBulk
Accessory TypeCord Grip
Housing MaterialZinc
SubcategoryCircular Connectors
Tradename55302
Part # Aliases14R7035

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535908040
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?