Reference Only

MB2LLN0900

Circular Metric Connectors REC.,STR,9POS(4+5) FLANGE,EXT,CHECKMATE.

Manufacturer:

Mfr Part:
MB2LLN0900

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Signal, 4 Power + PE
Thread SizeM23
Termination StyleCrimp
Current Rating10 A, 30 A
Voltage Rating250 V, 630 V
IP RatingIP67
ProductConnectors
TypeStraight
SeriesM23
Body StyleStraight
Contact GenderWithout Pin Contacts
Housing MaterialZinc
Locking MechanismScrew Locking
Mounting StyleFlange
Mounting TypeFlange Mount
Shell StylePlug
SubcategoryCircular Connectors
TradenameCheckmate

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?