Reference Only

MB2LLN0800

Circular Metric Connectors REC.,STR,8POS(4+4) FLANGE,EXT,CHECKMATE.

Manufacturer:

Mfr Part:
MB2LLN0800

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Signal, 3 Power + PE
Thread SizeM23
Termination StyleCrimp
Current Rating10 A, 30 A
Voltage Rating630 V
IP RatingIP67
SeriesM23
Body StyleStraight
Contact GenderWithout Pin Contacts
Diameter25.8 mm
GenderReceptacle
Housing MaterialZinc
Insert / Contact GenderPin
Length21.4 mm
Locking MechanismScrew Locking
Mounting StyleFlange
ProductConnectors
Shell StylePlug
ShieldingShielded
SubcategoryCircular Connectors
TradenameCheckmate
TypeStraight

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.09$1,618.00
$7.60$4,560.00
$6.95$6,950.00
Need more?