Reference Only

MB2JJN0800

Circular Metric Connectors M23 RECEPTACLE EXT 8P CM.

Manufacturer:

Mfr Part:
MB2JJN0800

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact
Thread SizeM23
Termination StyleCrimp
Current Rating30 A
Voltage Rating250 V, 630 V
IP RatingIP67
SeriesM23
Body StyleStraight
Housing MaterialZinc
Mounting StyleCable
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameMotionGrade

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.90$1,580.00
$7.68$4,608.00
$7.41$7,410.00
Need more?