Reference Only

MB2CKN0900

Circular Metric Connectors PLUG F 9POS HC CRIMP SHORT HOUSING CM.

Manufacturer:

Mfr Part:
MB2CKN0900

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts9 Contact
Thread SizeM23
Termination StyleCrimp
Current Rating30 A
Voltage Rating250 V, 630 V
IP RatingIP67
ProductCouplers
SeriesM23
Body StyleStraight
Housing MaterialZinc
Mounting StyleCable
Shell StylePlug
SubcategoryCircular Connectors
TradenameMotionGrade

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?