Reference Only

MB1LLN0800

Circular Metric Connectors M23 B-Series Strt Recpt 8 Position.

Manufacturer:

Mfr Part:
MB1LLN0800

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Signal, 3 Power + PE
Thread SizeM23
Termination StyleCrimp
Current Rating10 A, 30 A
Voltage Rating250 V, 630 V
IP RatingIP67
ProductConnectors
TypeStraight
SeriesM23 B
Contact GenderWithout Pin Contacts
Locking MechanismScrew Locking
Mounting StyleFlange
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameMotionGrade
Part # Aliases14R7029

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535908040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.90$1,580.00
$7.41$1,852.50
$6.86$3,430.00
$6.51$6,510.00
Need more?