Reference Only

MB1EJN0600

Circular Metric Connectors M23 B-Series Plug 6 Pos R/A Rotatable.

Manufacturer:

Mfr Part:
MB1EJN0600

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Signal + PE
Thread SizeM23
Termination StyleCrimp
Current Rating28 A
Voltage Rating630 V
IP RatingIP67
SeriesM23 B
Contact GenderWithout Pin Contacts
Locking MechanismScrew Locking
Mounting StyleIn-Line
ProductConnectors
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameMotionGrade
TypeRight Angle
Part # Aliases14R7022

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.30$2,930.00
Need more?